Print Page
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 5+ | $17.180 |
| 10+ | $16.040 |
| 25+ | $14.950 |
| 50+ | $13.350 |
| 100+ | $12.580 |
| 250+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoE20-00ACopy
Newark Part No.17B5906
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max20A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom125V
Operating Force Max2.82lbf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E20-00A is a double-pole double-throw (DPDT) Snap Action Switch with a thermoplastic standard ratio button actuator. This switch features general purpose phenolic housing, stainless steel spring and copper alloy common terminals.
- Long life coil spring, snap action mechanism
- UL94HB Flammability rating
- 6000 Operation cycles
- 105⁰C Temperature rating
Applications
Commercial, Portable Devices, Automotive, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
20A
Product Range
E Series
Operating Force Max
2.82lbf
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for E20-00A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

