Print Page
635 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 5+ | $8.890 |
| 10+ | $8.460 |
| 25+ | $7.840 |
| 50+ | $7.280 |
| 100+ | $6.750 |
| 250+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoE69-30ACopy
Newark Part No.17B5997
Product RangeE Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeE Series
Panel Cutout Diameter-
Contact Voltage AC Nom125V
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Current Max10A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)14mm x 28.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E69-30A is a single-pole double-throw (SPDT) panel-mount Pushbutton Switch with a thermoplastic acetal momentary actuator. The E69 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Configuration
SPDT
Contact Current Max
10A
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Product Range
E Series
Contact Voltage AC Nom
125V
Switch Operation
Momentary
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
14mm x 28.6mm
Technical Docs (2)
Alternatives for E69-30A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

