Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $194.820 |
| 6+ | $149.960 |
Price for:Each
Minimum: 3
Multiple: 3
$584.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoG844700LUCUS2Copy
Newark Part No.41T3257
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G844700LUCUS2 is a black Programmable Keypad with 21 programmable keys, 4 relegendable and ML key switches. Whether for numerical inputs, controls or for frequent numeric entry-this programmable keyboard is the ideal accessory for notebooks. All keys can be user defined with up to 24 characters per key.
- Programmable 21-key numeric layout
- Equally suitable for left-handed and right-handed users
- Low space requirements
- All keys can be user-defined with up to 24 characters per key
- 4 Additional user-programmable function keys, can be labelled individually
- Digits can be entered independently of the status of the num lock in the system
- Variable decimal separator (.), (,), (00) or (000)
- External standard keyboard can be connected
- Matches design of CHERRY keyboards G84-4100
- Uses mechanical keys from our ML series with high-precision key action small physical dimensions
- 550000-hour Reliability MTBF
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
