Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $41.250 |
| 250+ | $40.960 |
Price for:Each
Minimum: 100
Multiple: 50
$4,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage DC Min
-
Sensor Terminals
Connector
Output Configuration
-
Switching Speed
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Max
-
Sensor Housing
Flange Mount
Output Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate