Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 960+ | $4.730 |
Price for:Each
Minimum: 960
Multiple: 960
$4,540.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKRE2DNA1BBBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07P8637
Product RangeKR Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKR Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max16A
Contact Voltage VDC12V
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KR series single-pole Sealed Rocker Switch available in black non-lighted and coloured lighted actuator versions. It is also available in ON-OFF, ON-ON, (ON)-OFF switch functions. It has polycarbonate actuator with black nylon 66 housing and steel wire spring.
- IP65 Protection rating
- UL94V-2 Flammability rating
- Snap-in mounting
- 100000-cycle Mechanical life
Applications
Industrial
Technical Specifications
Switch Operation
Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage DC Nom
28V
Contact Voltage VDC
12V
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
KR Series
Contact Voltage VAC
125V
Contact Current DC Max
16A
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

