Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoMP200702Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05M6405
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.210 |
| 5+ | $23.660 |
| 10+ | $22.830 |
| 25+ | $22.050 |
| 50+ | $21.270 |
| 100+ | $20.220 |
| 250+ | $17.420 |
Price for:Each
Minimum: 1
Multiple: 1
$27.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMP200702Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05M6405
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max12.7mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Sensor HousingCylindrical
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP200702 is a magnetic Proximity Sensor with aluminum threaded housing. This reed proximity sensor comes with normally closed contacts change states when a magnetic field is applied. The sensors act as non-latching electrical switches.
- Zero power consumption
- Reliable reed switch technology
- Hermetically sealed for resistance against moisture and dirt
- Can be activated by North or South pole of approaching magnet
- IP65 Protection rating
- -40 to 105°C Operating temperature range
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
12.7mm
Supply Current
-
Operating Temperature Max
105°C
Sensor Housing
Cylindrical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
