Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoMP201701Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05M6407
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 10+ | $5.120 |
| 25+ | $4.790 |
| 50+ | $4.550 |
| 100+ | $4.310 |
| 250+ | $4.110 |
| 500+ | $3.920 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMP201701Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05M6407
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max12.7mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP201701 is a magnetic Proximity Sensor with glass-reinforced plastic housing and encapsulated in smooth plastic barrel. This reed proximity sensor comes with normally open contacts which changes state when a magnetic field is applied. The sensor acts as non-latching electrical switch.
- Zero power consumption
- Reliable reed switch technology
- Hermetically sealed for resistance against moisture and dirt
- Can be activated by North or South pole of approaching magnet
- IP65 Protection rating
- -40 to 105°C Operating temperature range
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
12.7mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
