Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 5+ | $6.980 |
| 10+ | $6.170 |
| 25+ | $5.730 |
| 50+ | $5.570 |
| 100+ | $4.890 |
| 250+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
17.8mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MP201801
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
