Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoMP201802Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05M6410
Your Part Number
74 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 5+ | $11.770 |
| 10+ | $10.440 |
| 25+ | $9.740 |
| 50+ | $9.280 |
| 100+ | $8.810 |
| 250+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$12.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMP201802Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05M6410
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max17.8mm
Sensor Mounting-
Supply Current200mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP201802 is a SPST-NC form-B reed-based magnetic Proximity Sensor offers zero power consumption and resistant to moisture and dirt. It delivers unmatched performance and reliability to a broad range of OEM products. It is suitable for the most rigorous environments, including extremes of temperature, humidity, thermal shock and vibration.
- Contacts hermetically sealed for long life
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
17.8mm
Supply Current
200mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
