Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoMP201901Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05M6411
Your Part Number
584 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $4.860 |
| 25+ | $4.540 |
| 50+ | $4.190 |
| 100+ | $3.840 |
| 250+ | $3.760 |
| 500+ | $3.680 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMP201901Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05M6411
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max22.86mm
Sensor MountingFlange
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP201901 is a Magnetic Proximity Sensor are reed position sensors. Normally open contacts change states when a magnetic field is applied. The sensors act as non-latching electrical switches. Contacts hermetically sealed for long life. Zero power consumption. Suitable for DC and AC circuits. Suitable for flange mount.
- -40 to 105°C Operating temperature
- IP65 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
22.86mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
