Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.550 |
| 25+ | $2.500 |
| 50+ | $2.450 |
| 100+ | $2.390 |
| 250+ | $2.350 |
| 500+ | $2.300 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoPRK22J5BBBNNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25K9380
Product RangePR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePR Series
Contact Current AC Max6A
Contact Current Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height13.8mm
Panel Cutout Width9.2mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
9.2mm
Switch Terminals
Solder Lug
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
PR Series
Contact Current Max
3A
Contact Current DC Max
-
Panel Cutout Height
13.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

