Print Page
4,552 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.330 |
| 25+ | $3.050 |
| 50+ | $2.980 |
| 100+ | $2.920 |
| 250+ | $2.870 |
| 500+ | $2.800 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoRRA32H3FBBNNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01M8718
Product RangeRR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeRR Series
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RRA32H3FBBNN is a double-pole single-throw (DPST) non-illuminated round Rocker Switch with a nylon 66 black actuator and ON-OFF function. The RR series switch has high current switching in a compact round package and industry-standard cut-out dimensions. It has silver alloy contacts, tin-plated copper alloy quick connect terminal and nylon 66 94V-2 base.
- 4.8mm Quick connect terminals
- UL94V-2 Flammability rating
- -20 to 65°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
RR Series
Contact Current Max
10A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RRA32H3FBBNN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

