Print Page
7,639 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.060 |
| 25+ | $2.010 |
| 50+ | $1.940 |
| 100+ | $1.890 |
| 250+ | $1.850 |
| 500+ | $1.820 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoSRB22A2FBBNNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10M5262
Product RangeSR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeSR Series
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC250V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRB22A2FBBNN is a single-pole single-throw (SPST) Rocker Switch with curve actuator and quick-connect terminals. The SRB series switch comes with nylon button with attractive matte finish, durable silver-plated alloy contacts for long life at heavy loads. It features crisp detent actuation, self-locking tolerance compensation ribs for tight fit.
- Low-profile miniature design
- 100000 operations Minimum mechanical life
- -20 to 65°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
SR Series
Contact Current Max
10A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

