Print Page
989 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.460 |
| 25+ | $2.370 |
| 50+ | $2.280 |
| 100+ | $2.090 |
| 250+ | $1.960 |
| 500+ | $1.730 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoSRJ22A3BBBNNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25K9860
Product RangeSR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeSR Series
Contact Current AC Max20A
Contact Current Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRJ22A3BBBNN is a single-pole single-throw (SPST) Rocker Switch with round actuator and quick-connect terminals. The SRJ series switch comes with nylon button with attractive matte finish, durable silver-plated alloy contacts for long life at heavy loads. It features crisp detent actuation, self-locking tolerance compensation ribs for tight fit.
- Low-profile design
- 100000 operations Minimum mechanical life
- -20 to 65°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
SR Series
Contact Current Max
20A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

