Print Page
428 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.480 |
| 25+ | $3.170 |
| 50+ | $3.110 |
| 100+ | $3.050 |
| 250+ | $2.980 |
| 500+ | $2.920 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoSRJ24A3HBBNNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25K9863
Product RangeSR Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeSR Series
Contact Current Max20A
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRJ24A3HBBNN is a single-pole double-throw (SPDT) non-illuminated miniature round Rocker Switch with a nylon 66 94V-2 black actuator and ON-OFF-ON function. The SR series switch has self-locking tabs, anti-rotation pin for snug fit and Low-profile miniature package. It has silver alloy contacts, tin-plated copper alloy quick connect terminal and nylon 66 94V-2 base.
- 4.8mm Quick connect terminals
- UL94V-2 Flammability rating
- Industry-standard cut-out dimensions
- -20 to 65°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
SR Series
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

