Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | STE-1190527RF95Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 06AC3169 |
| Product Range | STE Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $284.050 |
| 5+ | $267.840 |
| 10+ | $255.780 |
| 25+ | $240.790 |
| 50+ | $224.940 |
Price for:Each
Minimum: 1
Multiple: 1
$284.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | STE-1190527RF95Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 06AC3169 |
| Product Range | STE Series |
| Technical Datasheet | |
| Product Range | STE Series |
| Limit Switch Actuator | - |
| Housing Material | Thermoplastic |
| Operating Force Max | - |
| Signal Range Max | 450m |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Product Range | STE Series |
|---|---|
| Housing Material | Thermoplastic |
| Signal Range Max | 450m |
| SVHC | No SVHC (23-Jan-2024) |
| Limit Switch Actuator | - |
|---|---|
| Operating Force Max | - |
| IP / NEMA Rating | IP67 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
