Print Page
14,952 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.950 |
| 25+ | $2.760 |
| 50+ | $2.550 |
| 100+ | $2.380 |
| 250+ | $2.190 |
| 500+ | $1.970 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoWRG32F2FBBNNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05M1943
Product RangeWR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch Mounting-
Actuator / Cap ColourBlack
Product RangeWR Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.5mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
WRG32F2FBBNN is a double-pole single-throw (DPST) non-illuminated rocker switch with a polycarbonate black actuator and an ON-OFF function. The WR series switch has rugged design for high-current applications. It has silver alloy contacts, tin-plated copper alloy quick-connect terminal and nylon 66 94V-2 base.
- 6.4mm quick connect terminals
- Minimum 10,000 operations mechanical life
- Rugged design for 2-pole high current applications
- Operating temperature range from -20°C to +65°C
- 1000V AC for 1minute dielectric strength
- 100Mohm min at 500V DC insulation resistance
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST
Switch Mounting
-
Product Range
WR Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Alternatives for WRG32F2FBBNN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

