Información del producto
Resumen del producto
The RV4NAYSD500A is an Industrial Potentiometer with conductive plastic element, linear taper and solder lug terminals. 2W power rating and made accordance to MIL-PRF-94 specifications. The potentiometer converts rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. Most shafts are nickel-plated brass. Most configurations have a standard 3/8-32 NEF-2A bushing; a high torque version is also available.
- Robust nickel-plated brass shaft and bushings
- 25000 Cycles rotational life
- Standard style bushing
- 312° Mechanical angle
Especificaciones técnicas
50
Linear
± 10%
Panel Mount
1
22.23
-
Terminal para Soldar
36.52
-
120
1Vueltas
2
Serie RV4
6.35
Slot para Atornillador
-
Plástico Conductivo
-
-
-55
No SVHC (07-Jul-2017)
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto

