
Información del producto
Resumen del producto
The DS1088LU-66+ is a fixed frequency EconOscillator in 8 pin µMAX package. The DS1088L is a low cost clock generator that produces a square wave output without external timing components. The internal oscillator frequency is divided by the factory-programmed prescaler to produce an output frequency of 66MHz. The device has a power-down pin for power-sensitive applications. The PDN pin disables the internal oscillator and the oscillator output for power-sensitive applications. The power-down pin must remain low for at least two output frequency cycles plus 10μs for deglitching purposes. On power-up, the output is disabled until power is stable and the voltage-controlled oscillator has generated 512 clock cycles.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -20°C to 85°C
- No external timing components required
- 1% frequency tolerance over temperature and voltage
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
2.7
3.6
µMAX
-
85°C
No SVHC (04-Feb-2026)
66.6MHz
µMAX
8Pines
-20°C
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
