
¿Necesita más?
| Cantidad | Precio en USD | Precio promocional |
|---|---|---|
| 1+ | $0.347 | $0.108 |
| 10+ | $0.251 | $0.108 |
| 100+ | $0.200 | $0.108 |
| 500+ | $0.180 | $0.108 |
| 1000+ | $0.174 | $0.108 |
| 4000+ | $0.168 | $0.108 |
| 10000+ | $0.162 | $0.108 |
Información del producto
Alternativas para el número de pieza MC78L09ACPG
1 producto (s) encontrado (s)
Resumen del producto
The MC78L09ACPG is a fixed output positive voltage regulator in 3 pin TO−92 package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L09A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
- Fixed output voltage of 9V
- Dropout voltage of 1.7VDC at TJ = +25°C
- Maximum input voltage of 30V
- Line regulation of 20mV (11.5VDC ≤ VI ≤ 24VDC, TJ = +25°C, IO = 40mA)
- Load regulation of 15mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
- Input bias current of 3mA (TJ = +25°C)
- Output noise voltage of 60µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Ripple rejection of 57dB (IO =40mA, f = 120 Hz, 13V ≤ VI ≤ 24V, TJ = +25°C)
- Operating temperature range from 0° to +125°C
Especificaciones técnicas
Fijo
-
9 V
9V
-
30
Serie 7809 Voltage Regulators
TO-92
TO-92
Through Hole
125
MSL 1 - Unlimited
9V
1Salidas
-
-
15
100mA
100mA
100mA
3Pines
0
-
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
