¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.317 |
| 10+ | $0.224 |
| 25+ | $0.201 |
| 50+ | $0.188 |
| 100+ | $0.174 |
| 250+ | $0.163 |
| 500+ | $0.155 |
| 1000+ | $0.148 |
Información del producto
Alternativas para el número de pieza L78L33ABUTR
1 producto (s) encontrado (s)
Resumen del producto
L78L33ABUTR is a L78L series, three-terminal positive voltage regulator. It employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as a fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as a zener diode/resistor combination replacement offers improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
- Output voltage is 3.3V typical (TJ = 25°C)
- Quiescent current is 6mA maximum (TJ = 25°C)
- Output noise voltage is 40µV typical (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 49dB typical (VI = 6.3 to 16.3 V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Operating junction temperature range from -40 to 125°C
- SOT-89 package
Especificaciones técnicas
Fixed
0
3.3V
0
-
0
3.3V 100mA Linear Voltage Regulators
0
100mA
3Pines
-40
-
No SVHC (25-Jun-2025)
0
1Salidas
3.3V
-
-
30
100mA
0
SOT-89
Surface Mount
125
-
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto