
Información del producto
Resumen del producto
The TSPC 080-124 is a 24V/80W DIN-rail mount 1-output Power Supply for harsh industrial environments. The design is based on the popular TSP-series but with reduced electrical features to make these power supplies an easy to install, but reliable solution for basic applications. Excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines. For system applications all models provide a power-good signal. The TSPC-series high performance power supply complies with the latest safety and EMC standards for industrial environments.
- Overload and over-temperature protection
- Power boost up to 120%
- Shock and vibration proof
- -25 to 70°C Operating temperature range
Aplicaciones
Administración de Potencia, Industrial
Especificaciones técnicas
ITE
80W
3.3A
-
-
-
85V CA a 264V CA
Adjustable, Fixed
No SVHC (17-Jan-2023)
1 Salida
24VDC
-
-
-
85VAC
264VAC
TSPC
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
