
Información del producto
Alternativas para el número de pieza SJ-5018 BLACK
1 producto (s) encontrado (s)
Resumen del producto
The SJ-5018 BLACK is a 5.8mm black tapered square Self-sticking Protective Feet, made of polyethylene, adhesive mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
- Bumpon™ protective product
- Easy to apply just press-on
- Bonds fast and permanently
- Good load bearing capacity
- 1.7 to 1.9g/1000 cycles² Abrasion resistance
- 100%² Elongation
- 200V/mil² Dielectric strength
- UL94HB Flammability rating
- 5 to 52°C Application temperature range
Aplicaciones
Electrónica de Consumo, Computers & Computer Peripherals, Reloj y Temporización, Audio, Test y Medida
Especificaciones técnicas
Adhesivo
-
Cuadrada
Serie SJ-5018
PU (Poliuretano)
12.7mm
Negro
To Be Advised
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
