Información del producto
Resumen del producto
ECQUA series (Class X2) metallized polypropylene film capacitor benefits from an original in-house patterned metallization process with a fuse mechanism function. This unique technology delivers stable capacitance levels over the product lifetime and higher reliability of the application. Functioning as interference suppression capacitor, the ECQ-UA series is ideal for a broad spectrum of applications including input/output filtering for charging stations or the input side of on-board chargers, industrial power supplies, the range of EV/PHEV applications, and renewable energy infrastructure.
- Compact plastic film capacitor
- In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism
- High safety (safety function installed)
- High humidity resistance
- Flame-retardant plastic case and non-combustible resin
- Suitable for interference suppressors applications
- Fuse function causes open circuits upon most failures
Especificaciones técnicas
Metallized PP
3.3
X2
275
-
15
110
AEC-Q200
Caja Radial - 2 Pines
± 20%
Agujero Pasante
-
GRADO III (condición de prueba B)
-40
ECQUA Series
To Be Advised
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto