
Información del producto
Resumen del producto
AM1LS-0503DH30VZ is an AM1LS-VZ series DC/DC converter. It is direct replacement to the AM1LNZ series. Offering much greater cost effectiveness due to material normalization and production automation which increases the reliability and performance of this new component. This offers great operating temperatures, from -40°C to 105°C with full power up to 100°C. Furthermore, a higher MTBF of 3500,000h and output short circuit protection (OSCP). The AM1LS-VZ is perfect for information technology, instrumentation, communication, telecom, civil applications and IoT. Approved by cULus UL62368-1.
- Typical input voltage is 5VDC, output voltage is ±3.3VDC
- Output current is ±15mA(no load), ±151mA(full load), isolation is 3000VDC
- Typical efficiency at full load is 74%
- No load input current as low as 4mA
- SMD type package, industry standard pin-out
- Typical switching frequency is 270KHz
- Heat resistant black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 0.60 x 0.45 x 0.29inch
Especificaciones técnicas
ITE
-
2 Salidas
151
-151
3
Fixed
7.25
4.5
AM1LS-VZ Series
DIP Montaje Superficie
1
3.3
-3.3
-
5
11.4
15.24
5.5
To Be Advised
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
