
Información del producto
Resumen del producto
The A3968SLBTR-T is a dual full-bridge PWM Motor Driver includes two full-bridges capable of continuous output currents of ±650mA and operating voltages to 30V. Motor winding current can be controlled by the internal fixed-frequency, pulse-width modulated (PWM), current-control circuitry. The peak load current limit is set by user selection of a reference voltage and current-sensing resistors. The fixed-frequency pulse duration is set by user-selected external RC timing network. The capacitor in the RC timing network also determines user-selectable blanking window that prevents false triggering of the PWM current-control circuitry during switching transitions. To reduce on-chip power dissipation, the full-bridge power outputs have been optimized for low saturation voltages. The sink drivers feature the Allegro™ patented Satlington® output structure. The Satlington outputs combine the low voltage drop of a saturated transistor and the high peak current capability of a Darlington.
- Internal fixed-frequency PWM current control
- Satlington® sink drivers
- Brake mode
- User-selectable blanking window
- Internal ground-clamp and flyback diodes
- Internal thermal-shutdown circuitry
- Crossover-current protection and UVLO protection
Especificaciones técnicas
Controlador de Motor Puente Completo
2Salidas
30V
16Pines
5.5V
85°C
-
No SVHC (07-Jul-2017)
SOIC
CD con Escobillas
650mA
SOIC
4.75V
-20°C
-
MSL 3 - 168 hours
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
