
| Cantidad | Precio en USD |
|---|---|
| 1+ | $13.380 |
Información del producto
Resumen del producto
The HM-Zd series Z-PACK HM-Zd Connector System is a high speed, differential connector system, which is compatible with the Z-PACK 2mm HM connector line. The Z-PACK HM-Zd connector provides Z-PACK 2mm HM connector users with a migration path for serial switching applications from 3.125 to 10+Gbps. The Z-PACK HM-Zd connector system features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50mm (0.059 x 0.098 inch) row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.
- A modular connector system with a standard module size of 25mm
- Available in vertical and right angle press fit pin headers
- Available in right angle and vertical press fit receptacles
- Optimized footprint for improved electrical performance and ease of trace routing
- Pin header and receptacle have the exact same footprint to simplify PC board layout
Especificaciones técnicas
Serie Z-PACK HM-Zd
Plano Posterior
2.5
A presión
1.5
No SVHC (17-Jan-2023)
60Contactos
Backplane
Macho
6Líneas
Bronce Fosforado
Alternativas para el número de pieza 6469083-1.
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
