
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.782 |
| 10+ | $0.676 |
| 25+ | $0.612 |
| 50+ | $0.599 |
| 100+ | $0.586 |
| 500+ | $0.532 |
| 1000+ | $0.509 |
| 5000+ | $0.477 |
Información del producto
Resumen del producto
The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.
- Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
- A beryllium copper spring provides high normal force at the mating interface
- Brass contact body produces a reliable, gas-tight crimp termination
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
- 1000 Cycles durability
- -40 to 105°C Operating temperature range
Especificaciones técnicas
Serie Mini-PV
6Posiciones
FCI Mini PV 68105 Series Contacts
Receptáculo eléctrico
2.54
No SVHC (17-Jan-2023)
Documentos técnicos (1)
Alternativas para el número de pieza 68105-002LF
1 producto (s) encontrado (s)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
