Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $330.000 |
| 25+ | $305.250 |
| 50+ | $282.350 |
Información del producto
Resumen del producto
7093-5277 is a SMPS (Size 16) D38999 pin contact to SMA male 12" cable assembly for .047 cable. Featuring SMPS D38999 pin-and-socket contacts, this fixed-length cable assembly is SWaP-optimized and offers a smaller form factor than comparable Size 12 and Size 8 solutions while maintaining exceptional RF performance. Configured with 12 inches of flexible .047” cable, this assembly is available with both blindmate and threaded coupling interfaces, providing design flexibility and reliable integration into demanding environments. The product line is ideal for applications including Series I, II, III and IV D38999 applications, embedded systems, and Mil-Aero platforms where size, performance, and ruggedness are critical.
- Straight orientation (body), push-on coupling
- Solder termination style
- 26.5GHz frequency
- 50 ohm impedance
- 325VRMS dielectric withstanding voltage
- Temperature rating range from -65°C to +165°C
Especificaciones técnicas
12
0.047" Flexible
RP SMA Macho
-
To Be Advised
304.8
SMPS RP Jack
50
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
