
Información del producto
Resumen del producto
The ADL5317ACPZ-REEL7 is a high voltage, wide dynamic range, Biasing and Current Monitoring IC optimized for use with avalanche photodiodes. When used with a stable high voltage supply (up to 80 V), the bias voltage at the VAPD pin can be varied from 6 to 75V using the 3V-compatible VSET pin. The current sourced from the VAPD pin over a range of 5nA to 5mA is accurately mirrored with an attenuation of 5 and sourced from the IPDM monitor output. In a typical application, the monitor output drives a current input logarithmic amplifier to produce an output representing the optical power incident upon the photodiode. The photodiode anode can be connected to a high speed transimpedance amplifier for the extraction of the data stream.
- Accurately sets avalanche photodiode (APD) bias voltage wide bias range from 6 to 75V
- 3V Compatible control interface
- Monitors photodiode current (5:1 ratio) over six decades
- Linearity 0.25% from 10nA to 1mA, 0.5% from 5nA to 5mA
- Overcurrent protection and overtemperature shutdown
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Controlador de Derivación Fotodiodo de Avalancha
75V
16Pines
85°C
-
No SVHC (07-Jul-2017)
6V
LFCSP
-40°C
-
MSL 3 - 168 hours
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
