
| Cantidad | Precio en USD |
|---|---|
| 1+ | $67.440 |
Información del producto
Resumen del producto
DC1204A is a demonstration circuit featuring the LTC4358 ideal diode. This DC1204A is a 2-layer board. The inputs and outputs of the two ideal diode circuits are entirely independent, sharing only a common ground. Banana jacks are provided for input and output connections; turrets facilitate connection of voltmeters and scope probes. You cannot modify DC1204A for higher current levels. If currents greater than 5A are needed, use the LTC4357 positive high voltage ideal diode controller featured on DC1203A. Suitable for servers, routers, switches, mass storage, solar panel isolation, battery charger isolation, battery isolation applications.
- Input supply range from 9V to 28V
- 5A (min value) maximum load current (limited by MOSFET dissipation)
- 0.093-inch Turret holes accommodate 12AWG wire
Especificaciones técnicas
Linear Technology
Power Management
-
-
-
LTC4358
Diodo Ideal
-
Demonstration Board LTC4358
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
