| Cantidad | Precio en USD |
|---|---|
| 1+ | $121.380 |
Información del producto
Resumen del producto
DC1362A-B demonstration circuit is a 4A high voltage Li-Ion battery charger featuring the LT3651EUHE-4.1. The LT3651 is a complete, high power Li-Ion battery charger that can operate over a wide input voltage range. The charger is a constant-current, constant-voltage type with a maximum charge current of 4A that can be externally set. A precondition feature trickle charges a low voltage battery and bad battery detection provides a signal if the battery doesn’t respond to preconditioning. The LT3651EUHE is available in a 36-lead (5mm × 6mm) QFN surface mount package with two exposed thermal pads.
- Fixed 4.14V output voltage
- Input voltage range from 6.5V to 32V
Especificaciones técnicas
Power Management - Battery
LT3651-4.2
Demonstration Board LT3651-4.2
No SVHC (04-Feb-2026)
Cargador de Batería
Linear Technology
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
