Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $61.170 |
Información del producto
Resumen del producto
DC2261A-A demonstration circuit features the LT6119-1, a high side current sense amplifier with comparators and a 400mV reference. The demo board circuit amplifies the voltage across an on-board current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has two on-board comparators with latching outputs and an integrated 400mV reference that sets the threshold for the comparators. The DC2261A-A (LT6119-1) has an inverting and a noninverting comparator input. The demonstration-board includes circuitry to guarantee that the comparator resets on power up. The current sense gain and current fault limits are set by on-board resistors. The default gain is set at 10V/A and the comparators are set to trip at current thresholds of 50mA and 300mA.
- Input supply range from 2.7 to 60V
- 1V typ measured output signal at ILOAD = 100mA
- Output load current range : 3A max at thermal limit of RSENSE
- 600µA typ IN quiescent current at VIN = 12V
- 300mA comparator1 threshold at VOUTA = 3V
- 50mA comparator2 threshold at VOUTA = 0.5V
Especificaciones técnicas
Analog Devices
Signal Conditioning
Demo Board LT6119-1
No SVHC (07-Jul-2017)
LT6119-1
Amplificador Detección de Corriente
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
