
Información del producto
Resumen del producto
LTC7067 is a 150V dual high-side MOSFET gate driver. It drives two high-side N-channel MOSFETs. Both drivers can operate with a different ground reference, providing excellent noise and transient immunity. The two drivers are symmetric and independent of each other, allowing complementary or non-complementary switching. Its powerful 0.8 ohm pull-down and 1.5 ohm pull-up MOSFET drivers allows the use of large gate capacitance high voltage MOSFETs. Additional features include UVLO, TTL/ CMOS compatible inputs and fault indicator. It is used in applications such as automotive and industrial power systems, telecommunication power systems etc.
- VCC falling UVLO is 4.3V
- VCC operating voltage range from 5V to 14V
- Gate driver voltage from 4V to 14V
- Open-drain fault indicator (VCC UVLO/OVLO, gate driver UVLO and thermal shutdown)
- VCC supply current is 0.3mA typ at (VG1IN = VG2IN = 0V, TA = 25°C)
- VCC undervoltage lockout threshold is 4.3V typ at ( VCC falling, TA = 25°C)
- Operating temperature range from -40°C to 150°C
- Package style is 12-lead plastic MSOP
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
2Canales
High Side
12Pines
Surface Mount
6
5
-40
21
-
MSL 1 - Unlimited
-
MOSFET
MSOP
CMOS, TTL
3
14
150
21
AEC-Q100
To Be Advised
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
