
Información del producto
Resumen del producto
The MAX510ACPE+ is a quad, serial 8bit digital to analogue (DAC) with rail to rail outputs in 16 pin DIP package. It has two reference inputs, each shared by two DACs. Device communicates with microprocessors through a synchronous, full-duplex, 3-wire interface. Data is sent MSB first and can be transmitted in one 4-bit and one 8-bit packet or in one 12-bit word. If a 16-bit control word is used, the first four bits are ignored. A 4-wire interface adds a line for LDAC and allows asynchronous updating. The serial clock (SCLK) synchronizes the data transfer. Data is transmitted and received simultaneously.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Output buffer amplifier swing rail to rail
- Reference input range includes both supply rails
- Calibrated offset, gain and linearity (1LSB TUE)
- 10MHz serial interface, compatible with SPI, QSPI (CPOL = CPHA = 0) and MICROWIRE
- Double-buffered registers for synchronous updating
- Serial data output for daisy-chaining
- Power-on reset clears serial interface and sets all registers to zero
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
8
SPI
4.5V to 5.5V
4.5V
4Canales
DIP
16Pines
0°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Hilos, 4 Hilos, Microalambre, QSPI, Serial, SPI
5.5V
4.5V to 5.5V
DIP
Voltaje
Serial
Through Hole
70°C
-
To Be Advised
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
