¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $16.900 |
| 10+ | $15.540 |
| 25+ | $14.360 |
| 50+ | $13.200 |
| 100+ | $12.040 |
| 250+ | $11.240 |
| 500+ | $10.550 |
| 1000+ | $10.030 |
Información del producto
Resumen del producto
ST87M01-1301 is a ST87M01 high-performance, fully programmable, ultra-compact, and low power LTE Cat NB2 NB-IoT industrial module designed to meet diverse application requirements. It offers comprehensive worldwide band coverage and advanced security features. The integrated GNSS functionality enables precise location tracking via GPS constellation, while the Wi-Fi positioning feature offers fast, low-power location services using nearby 802.11b networks in conjunction with third-party geocoding providers. The ultra-compact LGA package (10.6mm x 12.8mm, 51 pins) makes the ST87M01 family an ideal choice for space-constrained designs, facilitating device miniaturization without compromising performance.
- B1, B3, B5, B8, B20, B28 NB-IoT bands supported
- GNSS and Wi-Fi localization
- Features extra ADC
Especificaciones técnicas
868.95
Wireless Connectivity
No SVHC (25-Jun-2025)
ADC, GPIO, I2C, SPI, UART, USIM
ST87M01 Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto