| Cantidad | Precio en USD |
|---|---|
| 1+ | $231.070 |
Información del producto
Resumen del producto
The SGD 35-M-420 is a Programmable TFT Loop Meter featuring 4 to 20mA analogue inputs, alarm outputs and 3.5-inch TFT colour touch-screen display. Then customise colours, text labels, units and input scaling before uploading to a display via USB. Colours, text labels, splash screen and input scaling can all be customised by the user through the software and then uploaded to the SGD 35-M through the USB connection. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display and 4 screw terminals to connect the inputs.
- Configured using the free PanelPilot M Software
- Programmable via the USB interface
- Simple panel mounting solution
- Digital hold
- Compatible with Windows XP, Vista and Windows 7
Aplicaciones
Industrial, Reloj y Temporización, Test y Medida
Especificaciones técnicas
Color de LCD TFT
-
USB
4VDC
0°C
-
320 x 240 Pixels
3.5"
-
30VDC
40°C
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Alternativas para el número de pieza SGD 35-M-420
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto