¿Necesita más?
| Cantidad | Precio en USD | 
|---|---|
| 1+ | $257.640 | 
Información del producto
Resumen del producto
The EPS-300 is a 3:1 thin-wall Heat Shrink Tubing offering the advantages of integral adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C (250°F), EPS-300 tubing rapidly shrinks to a skintight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water-resistant barrier. Adhesive reflow will occur at temperatures above 80°C (176°F). The heat shrink tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- 2100 PSI Tensile strength
 - 450% Ultimate elongation
 - 1.3 Specific gravity
 - 700V/mil Dielectric strength
 - 0.3% Water absorption
 - Non-nutrient fungus resistance
 
Especificaciones técnicas
42 Piezas de 6" de largo de Tubo Termocontráctil de Poliolefina con Adhesivo desde 1/2" hasta 1" en Negro y Rojo
To Be Advised
Serie EPS300
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto