¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $31.880 |
| 25+ | $27.640 |
| 50+ | $24.730 |
| 100+ | $22.190 |
| 250+ | $20.620 |
Información del producto
Resumen del producto
The 581-01-30-028 is a 30-position black Harness Connector with push to seat terminals and integral grommet wire seal with protective backplate. The 1.5mm Sealed Header System (SHS) is a complete line of sealed rugged I/O connectors. This product family is designed to perform on electronic control modules that function in extreme environmental conditions commonly found on commercial and off-road vehicles and equipment. Terminal secondary lock assures positive seating and proper positioning of inserted terminal. Detects and protects against unseated terminals while assisting in retention. The protective backplate protects and secures wire seals, provides correct terminal orientation during insertion.
- Protective backplate
- Terminal secondary lock
- Center threaded jackscrew mating
- <10mΩ Contact resistance
- >1000MΩ Insulation resistance
Aplicaciones
Commercial, Automoción
Especificaciones técnicas
Serie SHS
30Contactos
Cuerpo de Nylon (Poliamida), Fibra de Vidrio
-
-
Lead
Recto Hembra
Pines Ponchables - Pines No Incluidos
-
IP67, IP69K
10
Alternativas para el número de pieza 581-01-30-028
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto