¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $16.350 |
| 5+ | $15.790 |
| 10+ | $15.150 |
| 25+ | $13.940 |
| 50+ | $13.170 |
| 100+ | $12.730 |
| 250+ | $11.770 |
Información del producto
Resumen del producto
The DB13W3SA00LF is a D-sub Power Board Mount Connectors are one of the most popular input/output interconnects. It offers a wide range of D-sub miniature connectors to meet various design requirements including those in harsh environment. It also offers full power and mixed power versions which has been specifically developed for power applications in industrial and telecom market segment. PC board connectors are delivered with preloaded power contacts (10 - 40A). Cable crimp and solder power contacts are delivered with colour code plastic clips for easy wire gauge identification.
- Most popular Rugged and sturdy I/O connector
- Supports the need for polarisation
- Interchangeable and intermateable with other makes
- For signal and high-end applications
- Answer to the increasing need for higher density packaging
- Suitable for high current application
- Applied cost is lower than SMT process
- Traditional wave soldering can be avoided
- Most popular rugged and sturdy I/O connector
- Higher product quality ensured
- No re-design of the board in pin-in-paste
- PiP uses through hole pins and metal pegs
- Wide variety of choices for secure connection
- Supports cable connection, prevents risks of pulling up and accidental unmating
- ≥5000MΩ Insulation resistance
- ≤7.3mΩ Contact resistance
- 7.5A Current rating
- -55 to 125°C Temperature range
Aplicaciones
Comunicaciones y Red, Computers & Computer Peripherals, Automoción, Automatización y Control de Procesos, Automatización Edificación, Robótica, Hospitalario, Test y Medida, Administración de Potencia, Industrial
Especificaciones técnicas
FCI DW
Receptacle
10 Signal, 3 Power
Cable Mount
Brass
Lead (17-Jan-2023)
DB-13W3
13Contactos
Solder Cup
Steel Body
Gold Plated Contacts
Alternativas para el número de pieza DB13W3SA00LF
3 productos encontrados
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto