| Cantidad | Precio en USD |
|---|---|
| 1+ | $4,211.380 |
Información del producto
Resumen del producto
FLUKE 805 FC is a vibration meter with Fluke connect. Rugged and reliable, this portable multifunction vibration meter checks bearings and overall vibrations. Get quantifiable information on the overall health of motors and other rotating equipment with this vibration screening device that features the powerful Fluke Connect software. Ideal for frontline mechanical troubleshooting teams, this vibration meter allows to wirelessly share measurements, create work orders, and report potential problems with Fluke Connect.
- Innovative sensor design minimizes measurement variations caused by device angle or contact pressure
- Consistent data quality at both low and high frequency ranges
- Four-level severity scale assesses urgency of problems for overall vibration and bearing condition
- Exportable data via USB, trending in Microsoft® Excel using built-in templates
- Units of measurement: acceleration: g, m/sec2, velocity: in/sec, mm/sec, displacement: mils, mm
- Crest factor+ technology provides reliable bearing assessment
- Colored lighting system (green, red) and on-screen comments
- Temperature measurement with Spot IR sensor, on-board memory holds and saves up to 3500 measurements
- Audio output for listening to bearing tones directly, external accelerometer
- Large screen with high resolution for easy navigation & viewing, flashlight for viewing in dark area
Contenido
Vibration meter, USB cable, Belt holster, Storage case, 4 x AA batteries, Quick reference guide, CD-ROM (includes MS Excel template and documentation).
Especificaciones técnicas
100mV/g
20kHz
161.9mm
-
10Hz a 1kHz
98.4mm
257.2mm
No SVHC (15-Jun-2015)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto