| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,278.900 |
Información del producto
Resumen del producto
787790-01 is a PCIe-8239, PCIe, 4-port, GigE vision frame grabber device. It features Power-over-Ethernet (PoE) technology. It provides optimized performance of high-resolution and high-frame rate cameras through the combination of independent Gigabit Ethernet ports and the high-performance GigE Vision driver software. PoE reduces the need for additional external power supplies by powering cameras over the Ethernet bus, which simplifies system design and cabling complexity. It offers a range of features including on-board programmable region of interest, pixel decimation, image scaling, and lookup tables. Hubs connected to ports allow acquisition from additional cameras.
- PCI express bus connector, 4 camera
Notas
1 year warranty.
Especificaciones técnicas
Frame Grabber Device
PCI Express
-
PCIe-8239
-
4 cámara
NI Machine Vision Products
To Be Advised
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto