| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,094.980 |
Información del producto
Resumen del producto
The GKT-008 from GW Instek is a small and highly sensitive EMI probe kit set. GKT-008 near field probes can directly sense EMI signal energy unlike conventional near field probes which require using electric field probes and magnetic field probes to measure electric field and magnetic field separately. Users can save costs from product development cycles and the lab that is conducive to expedite time for product verification and product launch high spatial resolution and sensitivity without rotating probe’s direction to measure the maximum magnetic field value so as to identify main radiation signal source. This probe set aims at carrying out pre-test and debug of EMI field scanner so as to effectively obtain EMI source, segmented frequency strength of EMI source, that provides key indicators for resolving EMC issues. By this probe set, users can formulate solutions to amend failed products.
- Can be used with the dedicated EMI pretest function on the GW Instek GSP-9300 spectrum analyzer
Aplicaciones
Test y Medida
Contenido
ADP-002 adaptor SMA(F) to N-type (M), GTL-303 RF testing cable SMA(M) to SMA(M), PR-01 AC voltage probe, PR-02 EMI source contact probe, ANT-04 EMI field sensor, ANT-05 EMI field sensor.
Especificaciones técnicas
ANT-04, ANT-05, ADP-002, GTL-303, PR-01, PR-02
No SVHC (17-Jan-2022)
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto