28196
Juego Hojas Destornillador, 8 Destornilladores y Mango 3/16", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2"

¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $105.970 |
Información del producto
Resumen del producto
28196 is an 8 piece, softfinish driver-loc VI nut driver set (inch). Wiha SoftFinish® driver handles are the standard for professional quality. Featuring an 8-edged large-diameter comfort grip, SoftFinish® puts maximum surface area in the palm of user hand for powerful torque and less fatigue. Each handle is sized proportionately to its driver blade profile for an optimal turn-force application. Constructed of direct-molded dual durometer materials the SoftFinish® driver handle stands up to the heavy everyday use of professionals. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day. Each driver blade is precisely heat-treated delivering years of service life, and the driver tips are precision machined for an exact fit, nearly eliminating the potential for fastener head cam-out. Set includes: nut drivers 3/16, 1/4, 5/16, 11/32, 3/8, 7/16, 1/2", cushion grip blade lock handle, Wiha canvas pouch.
- Adjustable/reversible locking blades
- Blades made of high performance CRM-72 tool steel
- Through hardened hard chromed for maximum durability
- 1.4inch product depth, 7.1inch product width, 9.3inch product height
Contenido
drive-Loc VI nut driver blade 3/16" (28156), drive-Loc VI nut driver blade 1/4" (28158), drive-Loc VI nut driver blade 5/16" (28160), drive-Loc VI nut driver blade 11/32" (28161), drive-Loc VI nut driver blade 3/8" (28162), drive-Loc VI nut driver blade 7/16" (28163), drive-Loc VI nut driver blade 1/2" (28164), SoftFinish drive-Loc VI handle (28488), Canvas fold-up pouch with hook and loop closure (91118).
Especificaciones técnicas
8 Pieces of 3/16", 1/4", 5/16", 11/32", 3/8", 7/16", 1/2" SAE Nut Drivers & Handle
No SVHC (16-Jul-2019)
Softfinish Series
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto