¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $121.770 |
Información del producto
Resumen del producto
28394 is a 7 piece, slotted, Phillips, square, insulated slimline ultra driver blade set. It features an ergonomic cushion grip for comfort, control, and maximum torque. The dual durometer construction delivers long-lasting durability, and the handle is directly molded to the blade holder for a permanent bond. Our innovative pop-up design puts more driver configurations in one compact tool by storing up to 6 SlimLine VDE-certified insulated blades. Simply engage the push-button release to access the blades and rotate the compartment for a quick and easy selection of user required tip profile. The SlimLine VDE-certified insulated blades consist of premium quality tool steel for strength and durability, it has a black oxide finish for corrosion protection, and feature exact-fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC for safety and peace of mind in energized applications.
- Pop-up blade compartment for secure storage of 6 blades in the handle
- Push-button release opens blade compartment for quick access
- Compartment rotates for easy selection of the blade user need
- SlimLine blades are 33% narrower for recessed terminal block fasteners
- Parallel flats for roll-off prevention
- Locking blade holder for secure blade to holder engagement
- Premium quality tool steel for strength and durability, black oxide finish for corrosion protection
- Exact fit precision machined tip for reduced cam-out
- Dual durometer construction for long-lasting durability
- Ergonomic cushion grip handle for comfort and control
Contenido
Insulated SlimLine blade slotted 3.0mm (28308), Insulated SlimLine blade slotted 4.0mm (28309), Insulated SlimLine blade Phillips #1 (28317), Insulated SlimLine blade Phillips #2 (28319), Insulated SlimLine blade square #1 (28346), Insulated SlimLine blade square #2 (28347).
Especificaciones técnicas
3mm, 4mm Slotted, #1, #2 Phillips, #1, #2 Square
No SVHC (16-Jul-2019)
SlimLine Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto