Imprimir página
HYP-1010
Compact Laptop Stand Hyper Series
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

FabricanteULTIMATE SUPPORT
No. Parte FabricanteHYP-1010Copiar
Tiempo de entrega estándar del fabricante3 semanas
No. Parte Newark32AC9983
Su número de pieza
Disponible para realizar pedido
Plazo de entrega estándar del fabricante: 3 semana(s)
| Cantidad | Precio en USD |
|---|---|
| 1+ | $93.090 |
| 5+ | $87.310 |
| 10+ | $84.360 |
| 25+ | $79.910 |
| 50+ | $73.810 |
| 100+ | $67.860 |
| 250+ | $62.540 |
Precio para:Cada
Mínimo: 1
Múltiple: 1
$93.09
nota de línea
Se agregó a su confirmación de pedido, factura y nota de envío solo para este pedido.
Información del producto
FabricanteULTIMATE SUPPORT
No. Parte FabricanteHYP-1010Copiar
Tiempo de entrega estándar del fabricante3 semanas
No. Parte Newark32AC9983
Hoja de datos técnicos
Rango de Producto-
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
The HYP-1010 from Ultimate Support was designed to elevate your laptop in sturdy style, while still being able to fold up into your backpack for travel. Perfect for the gamer, producer, designer, or pretty much any kind of laptop user on the move; The HYP-1010 also provides the rigid, stylish support that makes it perfect for more permanent applications. Depending on how you like to set up, the HYP-1010 can fold into multiple configurations for use. Whatever you throw at it, the HYP-1010 will lock into place and support your laptop wherever it takes you.
- Sturdy Features and locking mechanisms ensure your laptop stays securely in place
- Thin feet can slide under mixers and keyboards
- Can be set up in multiple configurations and adjusted to ideal height
- Wide base allows for greater stability
- Compact design folds flat and slides easily into included tote
- Max Usable Height: 13"
- Minimum Usable Height: 4"
- Support Arm Width: 9.875"
- Support Arm Depth: 8"
- Folded Width: 11.75"
- Folded Height: 1.25"
- Folded Length: 13.25"
- Weight: 4.95 lbs.
Especificaciones técnicas
Rango de Producto
-
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
US ECCN:Unknown
EU ECCN:Unknown
Conforme a RoHS:Pendiente
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto