¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.434 |
| 10+ | $0.301 |
| 100+ | $0.199 |
| 500+ | $0.184 |
Información del producto
Resumen del producto
The IP4234CZ6 is a single USB 2.0 ESD Protection Device designed to protect input/output (I/O) USB 2.0 ports that are sensitive to capacitive loads, from being damaged by electrostatic discharge (ESD). The π-filter structure is implemented with a small series resistor to provide the necessary protection to signal and supply components from ESD voltages greater than ±8kV contact discharge according IEC 61000-4-2, level 4. The ESD protection is independent of the supply voltage due to the rail-to-rail diode architecture being connected to a Zener diode. It is fabricated using monolithic silicon technology and integrates two ultra-low capacitance π-filter ESD protection diodes plus a Zener diode.
- Simple, direct signal routing provides for high speed signal integrity
- Significant reduction in peak clamping and peak residual current
- Four low input capacitance (2.0pF typical) rail-to-rail ESD protection diodes
- Low voltage clamping due to an integrated Zener diode
- IEC 61000-4-5 15A Lightning (8/20μs) compliant
Especificaciones técnicas
-
6Pines
100
-
SOT-457
3
IP423
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto