¿Necesita más?
| Cantidad | Precio en USD | Precio promocional |
|---|---|---|
| 1+ | $62.970 | $3.800 |
| 5+ | $59.430 | $3.800 |
Información del producto
Resumen del producto
Don't let the small body of the 35-8880 fool you, it is a fantastic Bluetooth headset. Stellar Labs truly did a fantastic job when designing it.The headset utilizes a pair of 40mm drivers and a compact yet powerful micro amplifier that makes for an excellent listening experience. The soft leatherette ear-pads and adjustable headband only make listening to this headset that much more enjoyable. The 35-8880 also offers a significant 33' range from the Bluetooth source. The 35-8880 also offers controls on the ear-cups for easy track, volume, and power control. It also features a significant 33' range from the Bluetooth source. The battery of the 35-8880 is recharged via a provided mini-USB cable.
- Driver diameter: 40mm
- Impedance 32 Ohm
- Output: 20mW RMS
- Speaker sensitivity: 106 ±3dB at 1KHz
- Range: 33 feet
- Frequency band: 2.4 GHz
- Frequency Response: 20Hz ~ 20KHz
- Battery 3.7v, 350mAH
- Play time: 7 hours, standby: 150 hoursDimensions
- Overall depth: 2"
- Overall height 7" (4" folded)
- Overall width: 5.7"
Especificaciones técnicas
-
20kHz
-
To Be Advised
20Hz
-
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto