Imprimir página
STI-WS103
PIR Motion Sensor for the Wireless Home Alarm System (MCM# 82-14175)
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

FabricanteSAFETY TECHNOLOGY
No. Parte FabricanteSTI-WS103Copiar
No. Parte Newark40T5354
Rango de ProductoSerie Burglar Stopper
Su número de pieza
No está disponible
Información del producto
FabricanteSAFETY TECHNOLOGY
No. Parte FabricanteSTI-WS103Copiar
No. Parte Newark40T5354
Rango de ProductoSerie Burglar Stopper
ColorBlanco
IP / NEMA-
MaterialPlástico
Profundidad Externa-
Longitud Externa-
Anchura Externa-
Rango de ProductoSerie Burglar Stopper
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
For use with the Burglar Stopper Wire-Free Home Protection System (MCM# 82-14175). Alerts Burglar Stopper Wire-Free Home Protection System when movement is detected in a property. Any number of sensors can be added to the Home Protection System to protect a variety of access points around the home. It is ideal for a wide range of areas including rooms, hallways, stairwells, sheds, front and back doors.
- For use with the Burglar Stopper Wire-Free Home Protection System MCM# 82-14175
- Sensor protects access points around the home
- Ideal for a wide range of areas including rooms, hallways, stairwells, sheds, front and back doors
- Power-saving 3-minute motion lockout after each detection preserves battery life
- 120° wide-angle detection with all-directional mounting bracket
- Features low battery warning
- Easy installation (install kit included)
- Requires 1 x 9V alkaline battery (not included)
Especificaciones técnicas
Color
Blanco
Material
Plástico
Longitud Externa
-
Rango de Producto
Serie Burglar Stopper
IP / NEMA
-
Profundidad Externa
-
Anchura Externa
-
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Legislación y medioambiente
Conforme a RoHS:Pendiente
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto