¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.180 | $1.18 |
| Total (Dólares USD) Precio en USD | $1.18 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.894 |
| 25+ | $0.809 |
| 50+ | $0.776 |
| 100+ | $0.743 |
| 250+ | $0.706 |
| 500+ | $0.683 |
| 1000+ | $0.662 |
Información del producto
Resumen del producto
The NCP1271D65R2G is a soft-skip mode Standby Pulse Width Modulation (PWM) Controller with adjustable skip level and external latch. It allows for excellent stand by power consumption by use of its adjustable esoft-skip mode and integrated high voltage startup FET. This proprietary Soft-Skip also dramatically reduces the risk of acoustic noise. This allows the use of inexpensive transformers and capacitors in the clamping network. Internal frequency jittering, ramp compensation, timer-based fault detection and a latch input make this controller an excellent candidate for converters where ruggedness and component cost are the key constraints.
- Fixed-frequency current-mode operation with ramp compensation and skip cycle in standby condition
- Timer-based fault protection for improved overload detection
- Soft-skip mode technique for optimal noise control in standby
- Internal high-voltage startup current source for lossless startup
- 5% Current limit accuracy over the full temperature range
- Adjustable skip level
- Internal latch for easy implementation of overvoltage and overtemperature protection
- Frequency jittering for softened EMI signature
Especificaciones técnicas
Single Ended Controller
Current Mode Control
20
7Pines
65
-
85
-40
-
-
-
65
500
1Canales
9.1
SOIC
Surface Mount
-
-
Flyback
150
-
No SVHC (25-Jun-2025)
SOIC
14
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto